+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4916G

Gasket; EPDM; Thk: 2mm; Øint: 22.5mm; Øout: 27mm; PG16

Manufacturer: BM GROUP

Manufacturer part number:
4916G
TME Symbol:
BM4916G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
22.5mm
Outside diameter
27mm
Gland thread
PG16
Resistance to
most of oils
Shore hardness
60
Gross weight0.624 g
Certificates
EAN code8013629149168
See other products in this category: Seals BM GROUP,
*
4916G
134 in TME stock
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs