+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4917LN

Cable gland; with long thread; M16; 1.5; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4917LN
TME Symbol:
BM4917LN

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...8mm
Thread length
15mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight5.91 g
Certificates
EAN code8013629239791
See other products in this category: Glands BM GROUP,
*
BM4917LN
155 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Packaging method by the manufacturer:Bag = 25 pcs