+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4917N

Cable gland; M16; 1.5; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4917N
TME Symbol:
BM4917N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Kind of thread
metric
Caution!
  • without locknut
Gross weight5.625 g
Certificates
EAN code8013629239555
See other products in this category: Glands BM GROUP,
*
BM4917N
330 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcsBag = 500 pcs