+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4920SN

Cable gland; with strain relief; M20; 1.5; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4920SN
TME Symbol:
BM4920SN

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
6...12mm
Thread length
15mm
Kind of thread
metric
Kit contents
gasket
Spanner size
24mm
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight17.84 g
Certificates
EAN code8013629240360
See other products in this category: Glands BM GROUP,
*
BM4920SN
321 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs