+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4932

Cable gland; M32; 1.5; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4932
TME Symbol:
BM4932

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
16...21mm
Thread length
12mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight26.82 g
Certificates
EAN code8013629493209
See other products in this category: Glands BM GROUP,
*
4932
16 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcs