+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4932G

Gasket; EPDM; Thk: 2mm; Øint: 31.8mm; Øout: 36mm; M32

Manufacturer: BM GROUP

Manufacturer part number:
4932G
TME Symbol:
BM4932G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
31.8mm
Outside diameter
36mm
Gland thread
M32
Resistance to
most of oils
Shore hardness
60
Gross weight0.67 g
Certificates
EAN code8013629149328
See other products in this category: Seals BM GROUP,
*
4932G
634 in TME stock
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs