+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4932LN

Cable gland: cable; with long thread; M32; 1.5; IP68; polyamide

Manufacturer: BM GROUP

Manufacturer part number:
BM4932LN
TME Symbol:
BM4932LN

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Cable gland version
with long thread
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
16...21mm
Thread length
15mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight27.09 g
Certificates
EAN code8013629239821
See other products in this category: Glands BM GROUP,
*
BM4932LN
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs