+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4940

Cable gland; M40; 1.5; IP68; polyamide; grey; UL94V-2

Manufacturer: BM GROUP

Manufacturer part number:
4940
TME Symbol:
BM4940

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
20...26mm
Thread length
15mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight48.33 g
Certificates
EAN code8013629494008
See other products in this category: Glands BM GROUP,
*
4940
96 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcs