+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4940L

Cable gland: cable; with long thread; M40; 1.5; IP68; polyamide

Manufacturer: BM GROUP

Manufacturer part number:
BM4940L
TME Symbol:
BM4940L

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Cable gland version
with long thread
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
20...26mm
Thread length
18mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight49.19 g
Certificates
EAN code8013629239753
See other products in this category: Glands BM GROUP,
*
BM4940L
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Packaging method by the manufacturer:
Bag = 5 pcs