+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4950LN

Cable gland: cable; with long thread; M50; 1.5; IP68; polyamide

Manufacturer: BM GROUP

Manufacturer part number:
BM4950LN
TME Symbol:
BM4950LN

Specification

Manufacturer
BM GROUP
Type of cable gland
cable
Cable gland version
with long thread
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
32...38mm
Thread length
20mm
Kind of thread
metric
Kit contents
gasket
Flammability rating
UL94V-2
Operating temperature
-20...90°C
Caution!
  • without locknut
Gross weight95.25 g
Certificates
EAN code8013629239845
See other products in this category: Glands BM GROUP,
*
BM4950LN
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 9 pcs - 3.74 USDGross price for quantities from 9 pcs - 3.74 USD
Net price for quantities from 51 pcs - 3.32 USDGross price for quantities from 51 pcs - 3.32 USD
Net price for quantities from 99 pcs - 2.90 USDGross price for quantities from 99 pcs - 2.90 USD
Packaging method by the manufacturer:
Bag = 3 pcs