+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM4950N

Cable gland; M50; 1.5; IP68; polyamide; black

Manufacturer: BM GROUP

Manufacturer part number:
BM4950N
TME Symbol:
BM4950N

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Kind of thread
metric
Caution!
  • without locknut
Gross weight9.15 g
Certificates
EAN code8013629239609
See other products in this category: Glands BM GROUP,
*
BM4950N
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 3 pcs - 2.65 USDGross price for quantities from 3 pcs - 2.65 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)