+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5144

Tip: ring; M10; 50mm2; screw terminal; for cable; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM5144
TME Symbol:
BM5144

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M10
Wire cross-section
50mm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Ferrule variant
non-insulated
Connector variant
with screws
Contact plating
nickel plated
Contact material
brass
Gross weight76.74 g
Certificates
EAN code8013629514409
See other products in this category: Non-insulated terminals BM GROUP,
*
BM5144
239 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs