+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5166

Tip: ring; M14; 185mm2; screw terminal; for cable; non-insulated

Manufacturer: BM GROUP

Manufacturer part number:
BM5166
TME Symbol:
BM5166

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M14
Wire cross-section
185mm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
brass
Gross weight17.35 g
Certificates
EAN code8013629516601
See other products in this category: Non-insulated terminals BM GROUP,
*
BM5166
6 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 10 pcs - 10.12 USDGross price for quantities from 10 pcs - 10.12 USD
Net price for quantities from 100 pcs - 8.86 USDGross price for quantities from 100 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs