+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5167

Tip: ring; M17; 240mm2; screw terminal; for cable; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM5167
TME Symbol:
BM5167

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M17
Wire cross-section
240mm2
Electrical mounting
screw terminal
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
brass
Gross weight415.68 g
Certificates
EAN code8013629516700
See other products in this category: Non-insulated terminals BM GROUP,
*
BM5167
1 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 10 pcs - 12.58 USDGross price for quantities from 10 pcs - 12.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs