+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5215

Connector: screw terminal; straight; for cable; screw terminal

Manufacturer: BM GROUP

Manufacturer part number:
BM5215
TME Symbol:
BM5215

Specification

Manufacturer
BM GROUP
Type of connector
screw terminal
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
none
Body material
brass
Wire cross-section
35mm2
Number of ways
1
Locking system
threaded joint
Connector variant
with screws
Thread
M6
Gross weight91.915 g
Certificates
EAN code8013629521506
See other products in this category: Terminal blocks - others BM GROUP
*
BM5215
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 50 pcs