+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5220

Connector: screw terminal; straight; for cable; screw terminal

Manufacturer: BM GROUP

Manufacturer part number:
BM5220
TME Symbol:
BM5220

Specification

Manufacturer
BM GROUP
Type of connector
screw terminal
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Contact plating
none
Body material
brass
Wire cross-section
80mm2
Number of ways
1
Locking system
threaded joint
Connector variant
with screws
Thread
M10
Gross weight135.6 g
Certificates
EAN code8013629522008
See other products in this category: Terminal blocks - others BM GROUP,
*
BM5220
25 in TME stock
Net price for quantities from 1 pcs - 7.69 USDGross price for quantities from 1 pcs - 7.69 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 100 pcs - 5.99 USDGross price for quantities from 100 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs