+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31AA02F

Tool: for crimping; insulated connectors angled; 0.5÷1mm2


Manufacturer: BM GROUP

Manufacturer part number:
31AA02F
TME Symbol:
BM5311

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
insulated connectors angled
Wire cross-section
0.5...1mm2
Wire size
20AWG...18AWG
Gross weight587.9 g
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
31AA02F
2 in TME stock
Net price for quantities from 1 pcs - 50.21 USDGross price for quantities from 1 pcs - 50.21 USD
Net price for quantities from 3 pcs - 45.55 USDGross price for quantities from 3 pcs - 45.55 USD
Net price for quantities from 5 pcs - 41.47 USDGross price for quantities from 5 pcs - 41.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.