+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31AA02G

Tool: for crimping; insulated connectors angled; 1÷2.5mm2


Manufacturer: BM GROUP

Manufacturer part number:
31AA02G
TME Symbol:
BM5312

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
insulated connectors angled
Wire cross-section
1...2.5mm2
Wire size
18AWG...14AWG
Gross weight600.8 g
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
31AA02G
4 in TME stock
Net price for quantities from 1 pcs - 52.77 USDGross price for quantities from 1 pcs - 52.77 USD
Net price for quantities from 3 pcs - 47.83 USDGross price for quantities from 3 pcs - 47.83 USD
Net price for quantities from 5 pcs - 43.55 USDGross price for quantities from 5 pcs - 43.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.