+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5315

Tool: for crimping; non-insulated connectors angled; 1÷2.5mm2


Manufacturer: BM GROUP

Manufacturer part number:
5315
TME Symbol:
BM5315

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
non-insulated connectors angled
Wire cross-section
1...2.5mm2
Gross weight547.1 g
EAN code8013629353152
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
5315
4 in TME stock
Net price for quantities from 1 pcs - 60.67 USDGross price for quantities from 1 pcs - 60.67 USD
Net price for quantities from 5 pcs - 54.99 USDGross price for quantities from 5 pcs - 54.99 USD
Net price for quantities from 10 pcs - 51.19 USDGross price for quantities from 10 pcs - 51.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.