+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM5351

Tool: for crimping; non-insulated terminals; 0.5÷10mm2

Manufacturer: BM GROUP

Manufacturer part number:
BM5351
TME Symbol:
BM5351

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Wire cross-section
0.5...10mm2
Length
225mm
Crimp tool application
  • non-insulated solder sleeves
  • non-insulated terminals
Gross weight546.56 g
EAN code8013629353510
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM5351
12 in TME stock
Net price for quantities from 1 pcs - 36.63 USDGross price for quantities from 1 pcs - 36.63 USD
Net price for quantities from 3 pcs - 35.37 USDGross price for quantities from 3 pcs - 35.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.