+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5375

Tool: multifunction wire stripper and crimp tool; 0.5÷2.5mm2


Manufacturer: BM GROUP

Manufacturer part number:
5375
TME Symbol:
BM5375

Specification

Manufacturer
BM GROUP
Type of tool
multifunction wire stripper and crimp tool
Wire cross-section
0.5...2.5mm2
Used for wire stripping
insulation stripping
Crimp tool application
  • insulated connectors
  • insulated solder sleeves
  • non-insulated terminals
Crimp tool features
  • automatic feeding ferrules
  • cable cutting and stripping
Gross weight715 g
EAN code8013629153752
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
5375
0 in TME stock
Net price for quantities from 1 pcs - 357.93 USDGross price for quantities from 1 pcs - 357.93 USD
Net price for quantities from 5 pcs - 334.07 USDGross price for quantities from 5 pcs - 334.07 USD
Net price for quantities from 10 pcs - 310.21 USDGross price for quantities from 10 pcs - 310.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.