+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53816

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2


Manufacturer: BM GROUP

Manufacturer part number:
53816
TME Symbol:
BM53816

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Wire cross-section
0.08...16mm2
Wire size
28AWG...5AWG
Die shape
square
Length
0.2m
Crimp tool features
ergonomic bicomponent pads on handles
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Gross weight456.9 g
EAN code8013629245853
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
53816
1 in TME stock
Net price for quantities from 1 pcs - 243.31 USDGross price for quantities from 1 pcs - 243.31 USD
Net price for quantities from 5 pcs - 220.51 USDGross price for quantities from 5 pcs - 220.51 USD
Net price for quantities from 10 pcs - 205.29 USDGross price for quantities from 10 pcs - 205.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.