+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM64SPKS1MC2-0003AA

Module: Bluetooth; Bluetooth: 5.0; 15dBm; Class: 2; UART; SMD; audio

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM64SPKS1MC2-0003AA
TME Symbol:
BM64SPKS1MC20003AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth
Bluetooth version
5.0
Transmitter output power
15dBm
Bluetooth class
2
Interface
UART
Receiver sensitivity
-90dBm
Mounting
SMD
Dimensions
32x15x2.5mm
Frequency
2.402...2.48GHz
Kind of module
audio
Kind of package
in-tray
Manufacturer standard package
56pcs.
Supply voltage
  • 3...4.2V DC
Communications modules features
  • antenna
  • shielded
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
BM64SPKS1MC2-0003AA
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 5 pcs - 16.80 USDGross price for quantities from 5 pcs - 16.80 USD
Net price for quantities from 25 pcs - 15.68 USDGross price for quantities from 25 pcs - 15.68 USD
Net price for quantities from 112 pcs - 14.57 USDGross price for quantities from 112 pcs - 14.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.