+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70008

Tip: ring; M12; 185mm2; crimped; for cable; straight; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM70008
TME Symbol:
BM70008

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
copper / aluminum
Wire size
400AWG
Ring inside diameter
13mm
Gross weight212.4 g
Certificates
EAN code8013629700086
See other products in this category: Non-insulated terminals BM GROUP,
*
BM70008
2 in TME stock
Net price for quantities from 1 pcs - 19.25 USDGross price for quantities from 1 pcs - 19.25 USD
Net price for quantities from 5 pcs - 17.22 USDGross price for quantities from 5 pcs - 17.22 USD
Net price for quantities from 20 pcs - 16.04 USDGross price for quantities from 20 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs