+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70232

Tip: butt splice; non-insulated,reductive; aluminum; 35mm2,50mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM70232
TME Symbol:
BM70232

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated, reductive
Contact material
aluminum
Wire cross-section
35mm2/50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables, for copper cables
Gross weight89 g
Certificates
EAN code8013629702325
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70232
10 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.37 USDGross price for quantities from 20 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs