+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70264

Tip: butt splice; non-insulated,reductive; aluminum; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM70264
TME Symbol:
BM70264

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated, reductive
Contact material
aluminum
Wire cross-section
70mm2/120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables, for copper cables
Gross weight151.8 g
Certificates
EAN code8013629702646
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70264
6 in TME stock
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 18.07 USD
Net price for quantities from 5 pcs - 15.99 USDGross price for quantities from 5 pcs - 15.99 USD
Net price for quantities from 20 pcs - 14.09 USDGross price for quantities from 20 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs