+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70403

Tip: butt splice; non-insulated; aluminum; 50mm2; crimped; 1/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM70403
TME Symbol:
BM70403

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
aluminum
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
1/0AWG
Connectors application
for aluminium cables
Gross weight33.82 g
Certificates
EAN code8013629704039
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70403
10 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 100 pcs - 6.86 USDGross price for quantities from 100 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs