+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70404

Tip: butt splice; non-insulated; aluminum; 70mm2; crimped; 2/0AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM70404
TME Symbol:
BM70404

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
aluminum
Wire cross-section
70mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
2/0AWG
Connectors application
for aluminium cables
Gross weight45.87 g
Certificates
EAN code8013629704046
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70404
10 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 20 pcs - 11.43 USDGross price for quantities from 20 pcs - 11.43 USD
Net price for quantities from 100 pcs - 10.06 USDGross price for quantities from 100 pcs - 10.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs