+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70407

Tip: butt splice; non-insulated; aluminum; 150mm2; crimped; 300AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM70407
TME Symbol:
BM70407

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
aluminum
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
300AWG
Connectors application
for aluminium cables
Gross weight81.87 g
Certificates
EAN code8013629704077
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70407
6 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 5 pcs - 13.80 USDGross price for quantities from 5 pcs - 13.80 USD
Net price for quantities from 20 pcs - 12.15 USDGross price for quantities from 20 pcs - 12.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs