+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70408

Tip: butt splice; non-insulated; aluminum; 185mm2; crimped; 400AWG


Manufacturer: BM GROUP

Manufacturer part number:
BM70408
TME Symbol:
BM70408

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
aluminum
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
400AWG
Connectors application
for aluminium cables
Gross weight136.8 g
Certificates
EAN code8013629704084
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM70408
9 in TME stock
Net price for quantities from 1 pcs - 16.33 USDGross price for quantities from 1 pcs - 16.33 USD
Net price for quantities from 10 pcs - 14.52 USDGross price for quantities from 10 pcs - 14.52 USD
Net price for quantities from 50 pcs - 13.61 USDGross price for quantities from 50 pcs - 13.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs