+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM70604

Tip: ring; M12; 70mm2; crimped; for cable; straight; non-insulated


Manufacturer: BM GROUP

Manufacturer part number:
BM70604
TME Symbol:
BM70604

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M12
Wire cross-section
70mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
none
Contact material
copper / aluminum
Wire size
2/0AWG
Ring inside diameter
13mm
Gross weight67.62 g
Certificates
EAN code8013629706040
See other products in this category: Non-insulated terminals BM GROUP,
*
BM70604
11 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 10 pcs - 10.99 USDGross price for quantities from 10 pcs - 10.99 USD
Net price for quantities from 100 pcs - 10.30 USDGross price for quantities from 100 pcs - 10.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs