+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM71743

Tip: ring tube; M10; 35mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM71743
TME Symbol:
BM71743

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
2AWG
Ring inside diameter
10.5mm
Gross weight21.525 g
Certificates
EAN code8013629717435
See other products in this category: Non-insulated terminals BM GROUP,
*
BM71743
270 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs