+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM72095

Tip: butt splice; non-insulated; copper; 95mm2; tinned; crimped

Manufacturer: BM GROUP

Manufacturer part number:
BM72095
TME Symbol:
BM72095

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
95mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for copper cables
Gross weight114.89 g
Certificates
EAN code8013629720954
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM72095
25 in TME stock
Net price for quantities from 1 pcs - 13.22 USDGross price for quantities from 1 pcs - 13.22 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 11.81 USD
Net price for quantities from 20 pcs - 10.41 USDGross price for quantities from 20 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs