+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM72200

Tip: butt splice; non-insulated; copper; 200mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM72200
TME Symbol:
BM72200

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
200mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for copper cables
Gross weight303.4 g
Certificates
EAN code8013629722002
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM72200
10 in TME stock
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 3 pcs - 29.33 USDGross price for quantities from 3 pcs - 29.33 USD
Net price for quantities from 10 pcs - 25.67 USDGross price for quantities from 10 pcs - 25.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs