+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM72500

Tip: butt splice; non-insulated; copper; 500mm2; tinned; crimped


Manufacturer: BM GROUP

Manufacturer part number:
BM72500
TME Symbol:
BM72500

Specification

Manufacturer
BM GROUP
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
500mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for copper cables
Gross weight488 g
Certificates
EAN code8013629725003
See other products in this category: Bootlace ferrule and butt splice BM GROUP,
*
BM72500
5 in TME stock
Net price for quantities from 1 pcs - 49.21 USDGross price for quantities from 1 pcs - 49.21 USD
Net price for quantities from 2 pcs - 43.75 USDGross price for quantities from 2 pcs - 43.75 USD
Net price for quantities from 5 pcs - 38.28 USDGross price for quantities from 5 pcs - 38.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs