+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM73202

Tip: ring tube; M12; 35mm2; crimped; for cable; straight; double


Manufacturer: BM GROUP

Manufacturer part number:
BM73202
TME Symbol:
BM73202

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
35mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Connector variant
double
Contact plating
tinned
Connectors application
for copper cables
Contact material
copper
Ring inside diameter
13mm
Number of holes
2
Gross weight78.15 g
Certificates
EAN code8013629732025
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73202
7 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 100 pcs - 3.11 USDGross price for quantities from 100 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs