+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM73361

Tip: ring tube; M16; 150mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM73361
TME Symbol:
BM73361

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
300AWG
Ring inside diameter
16.5mm
Gross weight104 g
Certificates
EAN code8013629733619
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73361
21 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 3.64 USDGross price for quantities from 10 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs