+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM73630

Tip: ring tube; M16; 630mm2; crimped; for cable; straight; tinned


Manufacturer: BM GROUP

Manufacturer part number:
BM73630
TME Symbol:
BM73630

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
630mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
1250AWG
Ring inside diameter
17mm
Gross weight135 g
Certificates
EAN code8013629736306
See other products in this category: Non-insulated terminals BM GROUP,
*
BM73630
0 in TME stock
Net price for quantities from 1 pcs - 44.98 USDGross price for quantities from 1 pcs - 44.98 USD
Net price for quantities from 10 pcs - 39.98 USDGross price for quantities from 10 pcs - 39.98 USD
Net price for quantities from 100 pcs - 34.98 USDGross price for quantities from 100 pcs - 34.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs