+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76017

Tip: ring tube; M10; 16mm2; crimped; for cable; aluminum; 10.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76017
TME Symbol:
BM76017

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
16mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
10.5mm
Gross weight14.37 g
Certificates
EAN code8013629760172
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76017
50 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs