+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76025

Tip: ring tube; M8; 25mm2; crimped; for cable; aluminum; 8.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76025
TME Symbol:
BM76025

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M8
Wire cross-section
25mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
8.5mm
Gross weight13.35 g
Certificates
EAN code8013629760257
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76025
4 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcs