+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76050

Tip: ring tube; M10; 50mm2; crimped; for cable; aluminum; 10.5mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76050
TME Symbol:
BM76050

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M10
Wire cross-section
50mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
10.5mm
Gross weight27.49 g
Certificates
EAN code8013629760509
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76050
11 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 50 pcs - 4.67 USDGross price for quantities from 50 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs