+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76121

Tip: ring tube; M16; 120mm2; crimped; for cable; aluminum; 17mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76121
TME Symbol:
BM76121

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
120mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
17mm
Gross weight70.9 g
Certificates
EAN code8013629761216
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76121
0 in TME stock
Net price for quantities from 25 pcs - 6.31 USDGross price for quantities from 25 pcs - 6.31 USD
Net price for quantities from 100 pcs - 5.52 USDGross price for quantities from 100 pcs - 5.52 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs