+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76150

Tip: ring tube; M12; 150mm2; crimped; for cable; aluminum; 13mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76150
TME Symbol:
BM76150

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
150mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
13mm
Gross weight90 g
Certificates
EAN code8013629761506
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76150
3 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 10.19 USD
Net price for quantities from 50 pcs - 8.92 USDGross price for quantities from 50 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs