+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76185

Tip: ring tube; M12; 185mm2; crimped; for cable; aluminum; 13mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76185
TME Symbol:
BM76185

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M12
Wire cross-section
185mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
13mm
Gross weight126.7 g
Certificates
EAN code8013629761858
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76185
9 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 13.84 USDGross price for quantities from 5 pcs - 13.84 USD
Net price for quantities from 20 pcs - 12.18 USDGross price for quantities from 20 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs