+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM76241

Tip: ring tube; M16; 240mm2; crimped; for cable; aluminum; 17mm


Manufacturer: BM GROUP

Manufacturer part number:
BM76241
TME Symbol:
BM76241

Specification

Manufacturer
BM GROUP
Type of tip
ring tube
Hole for screw
M16
Wire cross-section
240mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Connectors application
for aluminium cables
Contact material
aluminum
Ring inside diameter
17mm
Gross weight166.5 g
Certificates
EAN code8013629762411
See other products in this category: Non-insulated terminals BM GROUP,
*
BM76241
10 in TME stock
Net price for quantities from 1 pcs - 13.47 USDGross price for quantities from 1 pcs - 13.47 USD
Net price for quantities from 10 pcs - 11.91 USDGross price for quantities from 10 pcs - 11.91 USD
Net price for quantities from 50 pcs - 10.42 USDGross price for quantities from 50 pcs - 10.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs