+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM77SPPS3MC2-0007AA

Module: Bluetooth Classic / Low Energy; Bluetooth: 4.0; 2dBm

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM77SPPS3MC2-0007AA
TME Symbol:
BM77SPPS3MC2-07AA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
Bluetooth Classic / Low Energy
Bluetooth version
4.0
Transmitter output power
2dBm
Bluetooth class
2
Interface
UART
Receiver sensitivity
-92dBm
Mounting
SMD
Dimensions
22x12x2.4mm
Ciphering
AES128
Data transfer rate
50kbps
Frequency
2.402...2.48GHz
Supply current range
0.035...25.5mA
Kind of package
in-tray
Operating temperature
-20...70°C
Manufacturer standard package
88pcs.
Supply voltage
  • 3.2...4.3V DC
Communications modules features
  • ceramic antenna
  • SPP profile
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY
*
BM77SPPS3MC2-0007AA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 88 pcs