+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | Bluetooth Classic / Low Energy | |
Bluetooth version | 4.2, 5.0, BLE | |
Transmitter output power | 1.5dBm | |
Bluetooth class | 2 | |
Receiver sensitivity | -92dBm | |
Mounting | SMD | |
Dimensions | 22x12x2.4mm | |
Ciphering | AES128 | |
Data transfer rate | 32kbps | |
Frequency | 2.402...2.48GHz | |
Supply current range | 0.13...14.87mA | |
Kind of memory | Flash | |
Kind of package | in-tray | |
Operating temperature | -20...70°C | |
Manufacturer standard package | 88pcs. |