+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM80143

Tip: ring; M10; Ø: 10.4mm; 0.25÷1.5mm2; crimped; for cable; tinned

Manufacturer: BM GROUP

Manufacturer part number:
BM80143
TME Symbol:
BM80143

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M10
Ring inside diameter
10.4mm
Wire cross-section
0.25...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...16AWG
Insulator material
polyamide
Operating temperature
105°C
Gross weight1.18 g
Certificates
EAN code8013629801431
See other products in this category: Insulated terminals BM GROUP,
*
BM80143
500 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs