+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM81120

Accessories: protection; 120mm2; black; 55mm; Insulation: PVC


Manufacturer: BM GROUP

Manufacturer part number:
BM81120
TME Symbol:
BM81120

Specification

Manufacturer
BM GROUP
Type of connector accessories
protection
Wire cross-section
120mm2
Colour
black
Length
55mm
Insulator material
PVC
Connectors application
for ring tube terminals
Gross weight8.38 g
Certificates
EAN code8013629811201
See other products in this category: Insulated terminals BM GROUP,
*
BM81120
50 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcs