+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM81240

Accessories: protection; 240mm2; black; 69mm; Insulation: PVC

Manufacturer: BM GROUP

Manufacturer part number:
BM81240
TME Symbol:
BM81240

Specification

Manufacturer
BM GROUP
Type of connector accessories
protection
Wire cross-section
240mm2
Colour
black
Length
69mm
Insulator material
PVC
Connectors application
for ring tube terminals
Gross weight17.5 g
Certificates
EAN code8013629812406
See other products in this category: Insulated terminals BM GROUP,
*
BM81240
0 in TME stock
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 50 pcs